Part Details for FXC-SFB-4310-1G-EXT by L-com Inc
Results Overview of FXC-SFB-4310-1G-EXT by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 91614-310ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, 10 Position ,2.54mm (0.100in) Pitch | |
| 91614-310GLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, 10 Position ,2.54mm (0.100in) Pitch. | |
| 63743-1007LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 60 Position, Select Load, Standard |
Price & Stock for FXC-SFB-4310-1G-EXT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73996296
|
RS | Fiber Optic Transceiver, SFP, BiDi 1490TX/1310RX Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7600 / $49.2000 | RFQ |
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$42.6400 / $55.9700 | Buy Now |
Part Details for FXC-SFB-4310-1G-EXT
FXC-SFB-4310-1G-EXT CAD Models
FXC-SFB-4310-1G-EXT Part Data Attributes
|
|
FXC-SFB-4310-1G-EXT
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FXC-SFB-4310-1G-EXT
L-com Inc
Connector Accessory, Backshell, Aluminum
|
| Part Life Cycle Code | Active | |
| Package Description | Package-20 | |
| Reach Compliance Code | Unknown | |
| Associated Backshell Mil-Specs | Mil-Dtl-26482, Mil-Dtl-83723 | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Aluminum | |
| Military Connector Accessory Name | Backshell | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Shell Sizes | 36 |