Part Details for FXC-SFPPC47ER10G-CSC by L-com Inc
Results Overview of FXC-SFPPC47ER10G-CSC by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXC-SFPPC47ER10G-CSC Information
FXC-SFPPC47ER10G-CSC by L-com Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FXC-SFPPC47ER10G-CSC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AK9491
|
Newark | Fiber Optic Transceiver, Sfpp, Cwdm 1470Nm, Er Smf |L-Com FXC-SFPPC47ER10G-CSC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$579.7500 / $644.1600 | Buy Now |
|
DISTI #
73996693
|
RS | Fiber Optic Transceiver, SFPP, CWDM 1470nm, ER SMF Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$530.1200 / $610.0000 | RFQ |
|
|
Onlinecomponents.com | Fiber Optic Transceiver, SFPP, CWDM 1470nm, ER SMF COO: United States RoHS: Compliant | 0 |
|
$543.2300 / $567.0400 | Buy Now |
|
DISTI #
FXC-SFPPC47ER10G-CSC
|
L-com US | The L-com FXC-SFPPC47ER10G-CSC is the highest quality SFP+ transceiver in the industry that supports 10G Ethernet data rates. This SFP+ CWDM transceiver has a wavelength of 1470 nm. The L-com FXC-SFPPC47ER10G-CSC supports a distance of 40KM and is compliant with Cisco system level specifications. The L-com FXC-SFPPC47ER10G-CSC features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPPC47ER10G-CSC is one of thousands of fiber optic connectivity products available from L-com's in-stock inventory and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 0 |
|
$607.5000 / $675.0000 | Buy Now |