Part Details for FXUYP8585KAF185 by Panduit Corp
Results Overview of FXUYP8585KAF185 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXUYP8585KAF185
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000005557837
|
Sager | Fiber Optic Cable Assemblies 24-Fiber OM3 HD Flex Indoor Small Diamet | 0 |
|
Buy Now |
Part Details for FXUYP8585KAF185
FXUYP8585KAF185 CAD Models
FXUYP8585KAF185 Part Data Attributes
|
|
FXUYP8585KAF185
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FXUYP8585KAF185
Panduit Corp
Cable Assembly, 24 Conductor(s), Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Standard: Iso/Iec 11801 | |
| Application | Reach And Breakout Construction, Optimize Cable Management | |
| Approvals | Icea; Iso/Iec; Tia; Tia/Eia | |
| Connector Side1 | Panmpo Male | |
| Connector Side2 | Panmpo Male | |
| Connector Support Type | Cable Assembly | |
| Diameter | 5.4 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Shielding | No | |
| Wire and Cable Name | Communication Cable |