Part Details for FY2500022 by Diodes Incorporated
Results Overview of FY2500022 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FY2500022 Information
FY2500022 by Diodes Incorporated is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for FY2500022
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FY2500022-ND
|
DigiKey | CRYSTAL SURFACE MOUNT Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4019 | Buy Now |
|
DISTI #
FY2500022
|
Avnet Americas | CRYSTAL CERAMIC SEAM5032 T&R 1K - Tape and Reel (Alt: FY2500022) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3600 / $0.3930 | Buy Now |
|
DISTI #
729-FY2500022
|
Mouser Electronics | Crystals Crystal Ceramic SEAM5032 T&R 1K RoHS: Compliant | 0 |
|
$0.3750 / $0.6500 | Order Now |
|
|
Bristol Electronics | 1207 |
|
RFQ | ||
|
|
Vyrian | Active | 6039 |
|
RFQ |
US Tariff Estimator: FY2500022 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FY2500022
FY2500022 Part Data Attributes
|
|
FY2500022
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FY2500022
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smd, 4 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.60.00.60 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | At-Cut; Tr | |
| Aging | 3 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 10 µW | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 25 Mhz | |
| Physical Dimension | L5.0xb3.2xh0.9 (Mm)/L0.197xb0.126xh0.035 (Inch) | |
| Series Resistance | 40 Ω | |
| Surface Mount | Yes |