Part Details for FY9AP7UA007F600 by Panduit Corp
Results Overview of FY9AP7UA007F600 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FY9AP7UA007F600 Information
FY9AP7UA007F600 by Panduit Corp is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for FY9AP7UA007F600
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
298-FY9AP7UA007F600-ND
|
DigiKey | SINGLEMODE 144-FIBER, INDOOR SMA Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,308.1100 | Buy Now |
|
DISTI #
FY9AP7UA007F600
|
Avnet Americas | SINGLEMODE 144-FIBER, INDOOR SMALL DIAMETER TRUNK, PLENUM, PANMPO FEMALE WITH 1 M BREAKOUT TO PIGTAIL, POLARITY A, STANDARD IL, PULL - Bulk (Alt: FY9AP7UA007F600) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8,114.2420 / $8,780.0550 | Buy Now |
|
DISTI #
FY9AP7UA007F600
|
Avnet Americas | SINGLEMODE 144-FIBER, INDOOR SMALL DIAMETER TRUNK, PLENUM, PANMPO FEMALE WITH 1 M BREAKOUT TO PIGTAIL, POLARITY A, STANDARD IL, PULL - Bulk (Alt: FY9AP7UA007F600) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8,114.2420 / $8,780.0550 | Buy Now |
|
DISTI #
644-FY9AP7UA007F600
|
Mouser Electronics | Fiber Optic Cable Assemblies Singlemode 144-Fiber, Indoor Small Diameter Trunk, Plenum, PanMPO Female with 1 m breakout to Pigtail, Polarity A, Standard IL, Pulling Eye End B, 600 FT | 0 |
|
$10,680.6100 | Order Now |
|
DISTI #
PANFY9AP7UA007F600
|
Heilind Electronics | SINGLEMODE 144-FIBER, INDOOR SMALL DIAMETER TRUNK, PLENUM, | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Singlemode 144-FIBER Indoor Small Diameter Trunk Plenum RoHS: Compliant | 0 |
|
$10,255.1000 | Buy Now |
|
DISTI #
000000000007482847
|
Sager | SINGLEMODE 144-FIBER, INDOOR SMALL DIAMETER TRUNK, PLENUM, PANMPO FEMALE WITH 1 M BREAKOUT TO PIGTAIL, POLARITY A, STANDARD IL, PULLING EYE END B, 600 FT | 0 |
|
Buy Now |