Part Details for FYH0H104ZF by TOKIN Corporation
Overview of FYH0H104ZF by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FYH0H104ZF
FYH0H104ZF CAD Models
FYH0H104ZF Part Data Attributes:
|
FYH0H104ZF
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FYH0H104ZF
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.16F | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16.5 mm | |
Length | 7.5 mm | |
Manufacturer Series | FYH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | FY | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | FLAT |
Alternate Parts for FYH0H104ZF
This table gives cross-reference parts and alternative options found for FYH0H104ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FYH0H104ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LK055104A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYH0H104ZF vs LK055104A |
MAL219612224E3 | Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FYH0H104ZF vs MAL219612224E3 |
NEXA104Z5R5V21.5X15.5F | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | FYH0H104ZF vs NEXA104Z5R5V21.5X15.5F |
FE0H224Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FYH0H104ZF vs FE0H224Z |
LP055224A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYH0H104ZF vs LP055224A |
NEXM104Z5.5V10.5X6.5TRF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, 4126, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | FYH0H104ZF vs NEXM104Z5.5V10.5X6.5TRF |
FA0H224ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FYH0H104ZF vs FA0H224ZF |
BZ015H104ZHB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, ROHS COMPLIANT | Kyocera AVX Components | FYH0H104ZF vs BZ015H104ZHB |
BZ015A104ZABAJ | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount | Kyocera AVX Components | FYH0H104ZF vs BZ015A104ZABAJ |
KR-5R5V224-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Cooper Industries | FYH0H104ZF vs KR-5R5V224-R |