Part Details for FYH0H223ZF by TOKIN Corporation
Overview of FYH0H223ZF by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FYH0H223ZF
FYH0H223ZF CAD Models
FYH0H223ZF Part Data Attributes
|
FYH0H223ZF
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FYH0H223ZF
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.033F | |
Capacitance | 22000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 11.5 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | FLAT |
Alternate Parts for FYH0H223ZF
This table gives cross-reference parts and alternative options found for FYH0H223ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FYH0H223ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FYH0H223ZF vs FR0H223ZF |
FM0H223ZFTP18 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FYH0H223ZF vs FM0H223ZFTP18 |
EECSE0H223 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | FYH0H223ZF vs EECSE0H223 |
FME0H223ZFTP16 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FYH0H223ZF vs FME0H223ZFTP16 |
LC055223AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYH0H223ZF vs LC055223AE |
EECS0HD223V | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | FYH0H223ZF vs EECS0HD223V |
FM0H223ZFTP16 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FYH0H223ZF vs FM0H223ZFTP16 |
FYL0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FYH0H223ZF vs FYL0H223ZF |
LT055223A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYH0H223ZF vs LT055223A |
FYD0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FYH0H223ZF vs FYD0H223Z |