Part Details for FYL0H223Z by NEC Electronics Group
Overview of FYL0H223Z by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for FYL0H223Z
FYL0H223Z CAD Models
FYL0H223Z Part Data Attributes
|
FYL0H223Z
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
FYL0H223Z
NEC Electronics Group
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
JESD-609 Code | e0 | |
Manufacturer Series | FY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for FYL0H223Z
This table gives cross-reference parts and alternative options found for FYL0H223Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FYL0H223Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC055223AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYL0H223Z vs LC055223AE |
LT055223A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYL0H223Z vs LT055223A |
LP055223AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYL0H223Z vs LP055223AE |
LK055223AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYL0H223Z vs LK055223AE |
EECS0HD223V | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | FYL0H223Z vs EECS0HD223V |
LP055223A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYL0H223Z vs LP055223A |