Part Details for FYV0203DPD87Z by Fairchild Semiconductor Corporation
Overview of FYV0203DPD87Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for FYV0203DPD87Z
FYV0203DPD87Z CAD Models
FYV0203DPD87Z Part Data Attributes
|
FYV0203DPD87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FYV0203DPD87Z
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for FYV0203DPD87Z
This table gives cross-reference parts and alternative options found for FYV0203DPD87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FYV0203DPD87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A-M0RFG | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | FYV0203DPD87Z vs BAT54A-M0RFG |
BAT54AWT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | FYV0203DPD87Z vs BAT54AWT |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Frontier Electronics Co Ltd | FYV0203DPD87Z vs BAT54A |
BAT54AWQ-13-F | Rectifier Diode, | Diodes Incorporated | FYV0203DPD87Z vs BAT54AWQ-13-F |
BAT54AG-AL3-R | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | FYV0203DPD87Z vs BAT54AG-AL3-R |
BAT54AW-B0RFG | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | FYV0203DPD87Z vs BAT54AW-B0RFG |
BAT54AT-T1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Won-Top Electronics Co Ltd | FYV0203DPD87Z vs BAT54AT-T1 |
CDBH3-54A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FYV0203DPD87Z vs CDBH3-54A-HF |
FYV0203DPL99Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Fairchild Semiconductor Corporation | FYV0203DPD87Z vs FYV0203DPL99Z |
BAT54AWRF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | FYV0203DPD87Z vs BAT54AWRF |