Part Details for FZT657 by Zetex / Diodes Inc
Overview of FZT657 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FZT657
FZT657 CAD Models
FZT657 Part Data Attributes:
|
FZT657
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FZT657
Zetex / Diodes Inc
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 20 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for FZT657
This table gives cross-reference parts and alternative options found for FZT657. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT657, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH340TF | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | FZT657 vs KSH340TF |
MJD47TF | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | FZT657 vs MJD47TF |
KSH340TF | NPN Epitaxial Silicon Transistor, 2000-REEL | onsemi | FZT657 vs KSH340TF |
KSH340 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | FZT657 vs KSH340 |
MJD340T4 | 0.5A, 300V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | FZT657 vs MJD340T4 |
MJD47 | 1A, 250V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | FZT657 vs MJD47 |
CJD47BK | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | FZT657 vs CJD47BK |
MJD49T4 | 1A, 350V, NPN, Si, POWER TRANSISTOR, TO-252AA, TO-252, DPAK-3 | STMicroelectronics | FZT657 vs MJD49T4 |
MJD340 | 0.5A, 300V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3 | Rochester Electronics LLC | FZT657 vs MJD340 |
MJD340G-I | Power Bipolar Transistor | onsemi | FZT657 vs MJD340G-I |