-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FZT792ATA by Diodes Incorporated is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FZT792ATA
|
Avnet Americas | Trans GP BJT PNP 70V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT792ATA) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 74000 Factory Stock |
|
$0.2486 / $0.3018 | Buy Now |
|
DISTI #
70438276
|
RS | PNP HIGH GAIN TRANSISTOR,2A,75V, SOT223 Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.2600 | RFQ |
|
|
Bristol Electronics | Min Qty: 9 | 380 |
|
$0.2109 / $0.5625 | Buy Now |
|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
DISTI #
FZT792ATA
|
TME | Transistor: PNP, bipolar, 70V, 2A, 1.2W, SOT223 Min Qty: 1 | 662 |
|
$0.3320 / $0.8700 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 1901 |
|
RFQ | |
|
DISTI #
FZT792ATA
|
IBS Electronics | ROHS|EXEMPT|MEDIX|76000|TRANS GP BJT PNP 70V 2A|4-PIN(3+, TAB) SOT-223 SMD T/R|MARKING: FZT 792A Min Qty: 1 Package Multiple: 1 | 11 |
|
$0.3430 / $1.0220 | Buy Now |
|
DISTI #
FZT792ATA
|
Avnet Silica | Trans GP BJT PNP 70V 2A 4Pin3Tab SOT223 TR (Alt: FZT792ATA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
|
New Advantage Corporation | FZT792A Series PNP 2 A 70 V SMT Silicon Medium Power Transistor - SOT-223 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 14000 |
|
$0.3923 / $0.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
FZT792ATA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FZT792ATA
Diodes Incorporated
Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin,
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 2 A | |
| Collector-Emitter Voltage-Max | 70 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 200 | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 160 Mhz |
This table gives cross-reference parts and alternative options found for FZT792ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT792ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UFZT792A | Diodes Incorporated | Check for Price | Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | FZT792ATA vs UFZT792A |
A good PCB layout for the FZT792ATA should include a solid ground plane, wide traces for power and ground, and a thermal relief pattern under the device. A minimum of 2oz copper thickness is recommended. Refer to the Diodes Incorporated application note AN-114 for more details.
The FZT792ATA requires a bias voltage of 2.5V to 5.5V. Ensure the bias voltage is stable and noise-free. A decoupling capacitor of 10nF to 100nF should be placed close to the device to filter out high-frequency noise.
The FZT792ATA has an operating temperature range of -40°C to 125°C. However, the device's performance may degrade above 85°C. Ensure proper thermal management and heat sinking to maintain optimal performance.
Yes, the FZT792ATA is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, ensure you follow the recommended operating conditions and design guidelines to ensure the device meets the required reliability standards.
The FZT792ATA has an integrated ESD protection diode. However, it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure the device is stored in an anti-static bag or tube.