Part Details for G-128S-3011 by CW Industries
Results Overview of G-128S-3011 by CW Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G-128S-3011 Information
G-128S-3011 by CW Industries is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51965-10012800ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 128S Vertical Header. | |
| 51967-10012800ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 128S Vertical Receptacle. | |
| 51940-261LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 128S Vertical Receptacle. |
Price & Stock for G-128S-3011
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SW119-ND
|
DigiKey | SWITCH SLIDE DP3T 3A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
415 In Stock |
|
$0.9669 / $1.8600 | Buy Now |
|
DISTI #
629-G128S3011
|
Mouser Electronics | Slide Switches DP 3POS 125VDC .5A RoHS: Compliant | 500 |
|
$0.9670 / $1.8600 | Buy Now |
|
DISTI #
72073027
|
RS | SLIDE SWITCH, MINI, G SERIES, DP3P, ON-ON-ON, TOP ACTUATED,0.5A,125VDC,3A,125V, SLDR Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 / $1.8600 | RFQ |
|
|
Onlinecomponents.com | Switch Slide ON ON ON DP3T Top Slide 3A 125VAC 125VDC 10000Cycles Solder Panel Mount COO: United States RoHS: Compliant |
86 In Stock |
|
$0.9340 / $1.3960 | Buy Now |
|
DISTI #
61739044
|
Verical | Switch Slide ON ON ON DP3T Top Slide 3A 125VAC 125VDC 10000Cycles Solder Panel Mount Min Qty: 50 Package Multiple: 25 Date Code: 2205 | Americas - 75 |
|
$1.6471 | Buy Now |
|
DISTI #
000000000005830332
|
Sager | Slide Switches DP 3POS 125VDC .5A Min Qty: 1 | 0 |
|
$0.9189 / $1.1300 | Buy Now |
|
|
Master Electronics | Switch Slide ON ON ON DP3T Top Slide 3A 125VAC 125VDC 10000Cycles Solder Panel Mount COO: United States RoHS: Compliant |
86 In Stock |
|
$0.9340 / $1.3960 | Buy Now |