Part Details for G-512.1KOHM0.25%E70 by Vishay Intertechnologies
Overview of G-512.1KOHM0.25%E70 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G-512.1KOHM0.25%E70
G-512.1KOHM0.25%E70 CAD Models
G-512.1KOHM0.25%E70 Part Data Attributes
|
G-512.1KOHM0.25%E70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G-512.1KOHM0.25%E70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 4W, 12100ohm, 0.25% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | G | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% |