Part Details for G084SN05V8 by AU Optronics Corporation
Overview of G084SN05V8 by AU Optronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G084SN05V8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8.4 INCH COLOR TFT-LCD Graphic Dot Matrix LCD Display, LED RoHS: Compliant | Europe - 1 |
|
RFQ |
Part Details for G084SN05V8
G084SN05V8 CAD Models
G084SN05V8 Part Data Attributes:
|
G084SN05V8
AU Optronics Corporation
Buy Now
Datasheet
|
Compare Parts:
G084SN05V8
AU Optronics Corporation
Graphic Dot Matrix LCD Display, LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AU OPTRONICS CORP | |
Reach Compliance Code | unknown | |
Backlight | LED | |
Diagonal Size | 8.4 | |
Fluid Type | TN | |
Interface | LVDS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 800X600 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 131 mm | |
Viewing Area Length | 174 mm |