Part Details for G104SN03V1 by AU Optronics Corporation
Overview of G104SN03V1 by AU Optronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G104SN03V1
G104SN03V1 CAD Models
G104SN03V1 Part Data Attributes:
|
G104SN03V1
AU Optronics Corporation
Buy Now
Datasheet
|
Compare Parts:
G104SN03V1
AU Optronics Corporation
Graphic Dot Matrix LCD Display, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AU OPTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Backlight | CCFL | |
Diagonal Size | 10.4 | |
Fluid Type | TN | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Packing Method | BOX | |
Pixel Format | 800X600 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V |