Part Details for G10CFR05A2PX05 by Knowles Capacitors
Overview of G10CFR05A2PX05 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G10CFR05A2PX05
G10CFR05A2PX05 CAD Models
G10CFR05A2PX05 Part Data Attributes:
|
G10CFR05A2PX05
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
G10CFR05A2PX05
Knowles Capacitors
Array/Network Capacitor, 25V, CF, 0.00000005uF, Surface Mount, CHIP-2, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
Capacitance | 5e-8 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 100% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 25 V | |
Seated Height-Max | 0.102 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | CF | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Pitch | 0.127 mm | |
Terminal Shape | ONE SURFACE | |
Width | 0.254 mm |