Part Details for G1117 by Hamamatsu Photonics
Overview of G1117 by Hamamatsu Photonics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G1117
G1117 CAD Models
G1117 Part Data Attributes
|
G1117
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G1117
Hamamatsu Photonics
Optoelectronic Device, TO-8, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-8, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Dark Current-Max | 0.05 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.0025 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Peak Wavelength | 640 nm | |
Response Time-Max | 0.000015 s | |
Reverse Breakdown Voltage-Min | 5 V | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAsP | |
Shape | ROUND | |
Size | 10.5 mm | |
Surface Mount | NO |