Part Details for G125-2041296L0 by Harwin
Results Overview of G125-2041296L0 by Harwin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G125-2041296L0 Information
G125-2041296L0 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 7UL1G125FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-353 (USV), -40 to 125 degC | |
| 7UL1G125NX | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, XSON6, -40 to 125 degC | |
| 7UL2G125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), 2 in 1, -40 to 125 degC |
Price & Stock for G125-2041296L0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61X9571
|
Newark | Conn Housing, Rcpt, 12Pos, 1.25Mm, Green, Product Range:Gecko Sl G125 Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:1.25Mm, For Use With:Harwin G125 Series Crimp Contacts Rohs Compliant: Yes |Harwin G125-2041296L0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.7100 / $2.7900 | Buy Now |
|
DISTI #
75X9892
|
Newark | 6+6 Pos. Female Dil Cable Housing, For Latches Rohs Compliant: Yes |Harwin G125-2041296L0 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.8200 | Buy Now |
|
DISTI #
G125-2041296L0
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 12, Gecko, 2A, 450V Min Qty: 1 | 304 |
|
$1.4800 / $2.2900 | Buy Now |
|
|
Powell Electronics | Gecko DIL Female Crimp Connector Housing Min Qty: 1 | 6 |
|
$1.7100 | Buy Now |
|
DISTI #
G125-2041296L0
|
Avnet Abacus | (Alt: G125-2041296L0) RoHS: Compliant Min Qty: 310 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 1.25mm 2 1.25mm P1.25mm Rectangular Connector Housings RoHS | 8 |
|
$3.1260 / $3.3048 | Buy Now |
US Tariff Estimator: G125-2041296L0 by Harwin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for G125-2041296L0
G125-2041296L0 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
G125-2041296L0 Part Data Attributes
|
|
G125-2041296L0
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-2041296L0
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.193 Inch | |
| Body Depth | 0.232 Inch | |
| Body Length | 0.396 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Durability | 1000 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Glass Filled Polyamide4t | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.049 Inch | |
| Mating Contact Row Spacing | 0.049 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Reference Standard | Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for G125-2041296L0
This table gives cross-reference parts and alternative options found for G125-2041296L0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G125-2041296L0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1552012503010ST | W+P Products GmbH | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | G125-2041296L0 vs 1552012503010ST |
| 853-87-012-10-002101 | PRECI-DIP SSA | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | G125-2041296L0 vs 853-87-012-10-002101 |
| SD-1612BG(09) | Hirose Electric Co Ltd | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Locking | G125-2041296L0 vs SD-1612BG(09) |
| CA-D12MSR-1C-L | Circuit Assembly | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | G125-2041296L0 vs CA-D12MSR-1C-L |
| 2044-2X6TR | Oupiin | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | G125-2041296L0 vs 2044-2X6TR |
| 416-87-212-41-011101 | PRECI-DIP SSA | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | G125-2041296L0 vs 416-87-212-41-011101 |
| M80-4S11201 | Harwin | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator | G125-2041296L0 vs M80-4S11201 |
| 2044-2X6GR | Oupiin | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | G125-2041296L0 vs 2044-2X6GR |
| BLSMD22-0128U | MPE-Garry GmbH | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | G125-2041296L0 vs BLSMD22-0128U |
| 2RS2H-12-SG-SMT-KT-T/R | Adam Technologies Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | G125-2041296L0 vs 2RS2H-12-SG-SMT-KT-T/R |
G125-2041296L0 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks on the G125-2041296L0 connector is 0.5 Nm to 1.5 Nm, as specified in the Harwin application notes.
-
Yes, the G125-2041296L0 connector is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10G peak acceleration.
-
Yes, the G125-2041296L0 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C and humidity resistance of up to 95% RH.
-
The G125-2041296L0 connector has a mating cycle life of 500 cycles, as specified in the Harwin datasheet.
-
Yes, the G125-2041296L0 connector is designed to be compatible with other Harwin connectors and adapters, including the G125 series and Datamate connectors.