Part Details for G125-FC21205L0-0150L by Harwin
Overview of G125-FC21205L0-0150L by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-150LB | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for G125-FC21205L0-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9441
|
Newark | 6+6 Pos. Female Dil 28Awg Cable Assembly, 150Mm, Single-End, For Latches Rohs Compliant: Yes |Harwin G125-FC21205L0-0150L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9000 / $35.8600 | Buy Now |
DISTI #
G125-FC21205L0-0150L-ND
|
DigiKey | 1.25MM F/L 12POS 28AWG 150MM Min Qty: 10 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.3910 | Buy Now |
DISTI #
855-G125-FC2125L015L
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM F/L CA 2X6 150MM 28AWG RoHS: Compliant | 0 |
|
$30.1800 / $30.7000 | Order Now |
Part Details for G125-FC21205L0-0150L
G125-FC21205L0-0150L CAD Models
G125-FC21205L0-0150L Part Data Attributes
|
G125-FC21205L0-0150L
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FC21205L0-0150L
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.396 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for G125-FC21205L0-0150L
This table gives cross-reference parts and alternative options found for G125-FC21205L0-0150L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G125-FC21205L0-0150L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBE-121D-CP-TG30 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | G125-FC21205L0-0150L vs SBE-121D-CP-TG30 |
SBE-121D-CP-TG | HEADER CONNECTOR,PCB MNT,PLUG,12 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | G125-FC21205L0-0150L vs SBE-121D-CP-TG |
BLSMD20-12-560-U | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | G125-FC21205L0-0150L vs BLSMD20-12-560-U |
165-4-012-0-STF-LS0 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | G125-FC21205L0-0150L vs 165-4-012-0-STF-LS0 |
31501225030 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | W+P Products GmbH | G125-FC21205L0-0150L vs 31501225030 |
165-4-012-0-STH-LS0 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | G125-FC21205L0-0150L vs 165-4-012-0-STH-LS0 |
SBE-121D-CP-TG | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | G125-FC21205L0-0150L vs SBE-121D-CP-TG |
853-87-012-10-001101 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | G125-FC21205L0-0150L vs 853-87-012-10-001101 |
208-3-012-0-HTH-LS0 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | G125-FC21205L0-0150L vs 208-3-012-0-HTH-LS0 |
208-4-012-0-HTF-LS0 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | G125-FC21205L0-0150L vs 208-4-012-0-HTF-LS0 |