Part Details for G125-MW20450AAL9400 by Harwin
Results Overview of G125-MW20450AAL9400 by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 7UL1G125FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-353 (USV), -40 to 125 degC | |
| 7UL1G125NX | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, XSON6, -40 to 125 degC | |
| 7UL2G125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), 2 in 1, -40 to 125 degC |
Price & Stock for G125-MW20450AAL9400
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
952-G125-MW20450AAL9400-ND
|
DigiKey | 1.25MM M ON 28AWG 450MM Min Qty: 170 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4769 | Buy Now |
|
DISTI #
855-G125MW20450AAL94
|
Mouser Electronics | Jumper Wires Male Contact with 28AWG wire, 450mm, single-end | 0 |
|
$3.4700 / $6.6700 | Order Now |
|
|
Onlinecomponents.com | 1.25MM M on 28AWG 450MM COO: Great Britain RoHS: Compliant | 0 |
|
$2.8100 / $4.2200 | Buy Now |