Part Details for G150XG01V1 by AU Optronics Corporation
Overview of G150XG01V1 by AU Optronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for G150XG01V1
G150XG01V1 CAD Models
G150XG01V1 Part Data Attributes
|
G150XG01V1
AU Optronics Corporation
Buy Now
Datasheet
|
Compare Parts:
G150XG01V1
AU Optronics Corporation
Graphic Dot Matrix LCD Display, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AU OPTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Backlight | CCFL | |
Diagonal Size | 15 | |
Fluid Type | TN | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Packing Method | BOX | |
Pixel Format | 1024X768 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 231 mm | |
Viewing Area Length | 307 mm |