Part Details for G15DF3 by Yangzhou Yangjie Electronics Co Ltd
Overview of G15DF3 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for G15DF3
G15DF3 CAD Models
G15DF3 Part Data Attributes
|
G15DF3
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G15DF3
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for G15DF3
This table gives cross-reference parts and alternative options found for G15DF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G15DF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F15D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | G15DF3 vs F15D |
G15DF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | G15DF3 vs G15DF4 |
G15DF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | G15DF3 vs G15DF5 |
F15DF2 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | G15DF3 vs F15DF2 |
F15DF3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | G15DF3 vs F15DF3 |
G15DF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | G15DF3 vs G15DF2 |