G20100Q1EBC1S
Microsemi Corporation
Description: Rectifier Diode, 3 Phase, Silicon,

Overview of G20100Q1EBC1S by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for G20100Q1EBC1S by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G20100Q1EBC1S by Microsemi Corporation

G20100Q1EBC1S
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
POWER
Configuration
COMPLEX
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Number of Phases
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. G20100Q1EBC1S
    Microsemi Corporation
    Rectifier Diode, 3 Phase, Silicon,
    VS

Alternate Parts for G20100Q1EBC1S

This table gives cross-reference parts and alternative options found for G20100Q1EBC1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G20100Q1EBC1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
G20100Q1EBC1SE3 Rectifier Diode, 3 Phase, Silicon, Microsemi Corporation G20100Q1EBC1S vs G20100Q1EBC1SE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G20100Q1EBC1S by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G20100Q1EBC1S by Microsemi Corporation

Select Manufacturer
Which Manufacturer of G20100Q1EBC1S would you like to use for your alert(s)?
  • Please alert me when G20100Q1EBC1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G20100Q1EBC1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G20100Q1EBC1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G20100Q1EBC1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G20100Q1EBC1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G20100Q1EBC1S by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: