Part Details for G25 by XP Power
Results Overview of G25 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G25 Information
G25 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 67273-G25 | Amphenol Communications Solutions | 67273-G25-VERTICAL DR GUIDE PIN HEADER |
Price & Stock for G25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15AC6562
|
Newark | Dc-Dc Converter, 600Ua, 2.5Kv, 1.5W, |Xp Power G25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$91.5600 / $94.3862 | Buy Now |
|
DISTI #
87607706
|
Verical | G25 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$157.6960 / $200.2000 | Buy Now |
|
DISTI #
209-G25
|
Mouser Electronics | DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, 2500V RoHS: Compliant | 0 |
|
$130.1200 / $134.1400 | Order Now |
|
DISTI #
71928429
|
RS | DC-DC CONVERTER, THRU HOLE, DIP, 1.5W, 2500V@600A, 0-12V IN, G SERIES Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$128.7400 / $139.9300 | RFQ |
|
DISTI #
87607706
|
Verical | G25 COO: Viet Nam Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$157.6960 / $200.2000 | Buy Now |
|
DISTI #
87607706
|
Verical | G25 COO: Viet Nam Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$157.6960 / $200.2000 | Buy Now |
|
DISTI #
G25
|
TME | Converter: DC/DC, 1.5W, Uin: 12VDC, Uout: 0÷2.5kVDC, Iout: 0.6mA, THT Min Qty: 1 | 3 |
|
$123.7800 / $157.1400 | Buy Now |
|
|
Neutron USA | Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, 2500V | 50 |
|
$324.1700 | Buy Now |
G25 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
G25 Part Data Attributes
|
|
G25
XP Power
Buy Now
Datasheet
|
Compare Parts:
G25
XP Power
DC-DC Regulated Power Supply Module
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
G25 Frequently Asked Questions (FAQ)
-
The G25 can operate from -20°C to +70°C, with derating above 50°C.
-
Yes, the G25 is certified for use in Class I, Division 2 hazardous locations, making it suitable for use in industrial environments.
-
The MTBF of the G25 is approximately 550,000 hours, calculated according to MIL-HDBK-217F.
-
Yes, the G25 can be used in a redundant configuration, with features such as parallel operation and ORing diodes to ensure high reliability and uptime.
-
The maximum input surge current for the G25 is 30A for 1 second, making it suitable for use in applications with high inrush currents.