Part Details for G2R-1A4-DC12 by OMRON Electronic Components
Results Overview of G2R-1A4-DC12 by OMRON Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G2R-1A4-DC12 Information
G2R-1A4-DC12 by OMRON Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G2R-1A4-DC12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Power Relay 12VDC 8A SPST-NO(29x13x25.5)mm THT COO: Indonesia RoHS: Compliant |
289 In Stock 1000 On Order |
|
$2.9000 / $4.5500 | Buy Now |
|
|
Master Electronics | Power Relay 12VDC 8A SPST-NO(29x13x25.5)mm THT COO: Indonesia RoHS: Compliant |
289 In Stock 1000 On Order |
|
$2.9000 / $4.5500 | Buy Now |
US Tariff Estimator: G2R-1A4-DC12 by OMRON Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for G2R-1A4-DC12
G2R-1A4-DC12 Part Data Attributes
|
|
G2R-1A4-DC12
OMRON Electronic Components
Buy Now
Datasheet
|
Compare Parts:
G2R-1A4-DC12
OMRON Electronic Components
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.20 | |
| Body Breadth | 13 Mm | |
| Body Height | 25.5 Mm | |
| Body Length or Diameter | 29 Mm | |
| Coil Current(DC)-Max | 0.044 A | |
| Coil Operate Voltage(DC) | 8.4 V | |
| Coil Power | 530 Mw | |
| Coil Release Voltage(DC) | 1.8 V | |
| Coil Resistance | 275 Ω | |
| Coil Voltage(DC)-Max | 12 V | |
| Coil Voltage-Nom | 12 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Rating R Load | 10a@250vac | |
| Contact Current(AC)-Max | 10 A | |
| Contact Current(DC)-Max | 10 A | |
| Contact (DC) Max Rating R Load | 10a@30vdc | |
| Contact Resistance | 50 MΩ | |
| Contact Voltage(AC)-Max | 250 V | |
| Contact Voltage(DC)-Max | 30 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Silver Alloy | |
| Input Switching Control Type | Random | |
| Insulation Resistance | 1000000000 Ω | |
| Mounting Feature | Through Hole-Straight | |
| Number of Terminals | 6 | |
| Operate Time | 15 Ms | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tray | |
| Physical Dimension | 29mm X 13mm X 25.5mm | |
| Reference Standard | Csa; Semko; Tuv; Ul; Vde | |
| Relay Action | Momentary | |
| Relay Form | 1 Form A | |
| Relay Function | Spst | |
| Relay Type | Power/Signal Relay | |
| Release Time | 5 Ms | |
| Surface Mount | No | |
| Terminal Length | 0.004000508001016002 Inch | |
| Termination Type | Solder |
Alternate Parts for G2R-1A4-DC12
This table gives cross-reference parts and alternative options found for G2R-1A4-DC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2R-1A4-DC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3-1393238-0 | TE Connectivity | $2.3220 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount | G2R-1A4-DC12 vs 3-1393238-0 |
| RTH34012 | TE Connectivity | $4.2992 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount | G2R-1A4-DC12 vs RTH34012 |
| 1-1649357-3 | TE Connectivity | Check for Price | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | G2R-1A4-DC12 vs 1-1649357-3 |
| G2RL-1ATP-E-DC12 | OMRON Electronic Components | Check for Price | Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | G2R-1A4-DC12 vs G2RL-1ATP-E-DC12 |
| G2RL-1A-E-12VDC | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | G2R-1A4-DC12 vs G2RL-1A-E-12VDC |
| G2RL-1A-DC12 | OMRON Electronic Components | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | G2R-1A4-DC12 vs G2RL-1A-DC12 |
| G2RL-1A-12VDC | OMRON Electronic Components | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | G2R-1A4-DC12 vs G2RL-1A-12VDC |
| G2RL-1ATP7-EDC12 | OMRON Corporation | Check for Price | Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | G2R-1A4-DC12 vs G2RL-1ATP7-EDC12 |
| G2RL-1A4-DC12 | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | G2R-1A4-DC12 vs G2RL-1A4-DC12 |
| G2RL-1A4-12VDC | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | G2R-1A4-DC12 vs G2RL-1A4-12VDC |