There are no models available for this part yet.
Overview of G2RL-14-E-12VDC by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
CAD Models for G2RL-14-E-12VDC by OMRON Corporation
Part Data Attributes for G2RL-14-E-12VDC by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
12.7 mm
|
Body Height
|
15.7 mm
|
Body Length or Diameter
|
29 mm
|
Coil Current(DC)-Max
|
0.033 A
|
Coil Operate Voltage(DC)
|
8.4 V
|
Coil Power
|
400 mW
|
Coil Release Voltage(DC)
|
1.2 V
|
Coil Resistance
|
360 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
12A@250VAC
|
Contact Current(AC)-Max
|
12 A
|
Contact Current(DC)-Max
|
12 A
|
Contact (DC) Max Rating R Load
|
12A@24VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
24 V
|
Contact/Output Supply Type
|
AC/DC
|
Manufacturer Series
|
G2RL
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
29mm x 12.7mm x 15.7mm
|
Reference Standard
|
CSA; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Terminal Finish
|
NOT SPECIFIED
|
Termination Type
|
SOLDER
|
Alternate Parts for G2RL-14-E-12VDC
This table gives cross-reference parts and alternative options found for G2RL-14-E-12VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2RL-14-E-12VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT214012F | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | G2RL-14-E-12VDC vs RT214012F |
RTD14012 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 20A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | G2RL-14-E-12VDC vs RTD14012 |
G8P-1CP-DC12 | Power/Signal Relay, SPDT, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | G2RL-14-E-12VDC vs G8P-1CP-DC12 |
1649357-4 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | G2RL-14-E-12VDC vs 1649357-4 |
RTC14012F | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | G2RL-14-E-12VDC vs RTC14012F |
5-1833002-0 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | G2RL-14-E-12VDC vs 5-1833002-0 |
G2RL-14-12VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | G2RL-14-E-12VDC vs G2RL-14-12VDC |
G8P-1C4TP12VDC | Power/Signal Relay | OMRON Corporation | G2RL-14-E-12VDC vs G8P-1C4TP12VDC |
2-1415543-6 | POWER/SIGNAL RELAY | TE Connectivity | G2RL-14-E-12VDC vs 2-1415543-6 |
G8P-1CTP-DC12 | Power/Signal Relay, SPDT, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | G2RL-14-E-12VDC vs G8P-1CTP-DC12 |
Related Parts for G2RL-14-E-12VDC
-
G2RL-14-EPower/Signal Relays
-
DHR4E4A102K2BBFixed Capacitors
-
MC9S08SH16MTJMicrocontrollers
-
1N4148WSRectifier Diodes
-
LM2588S-5.0Switching Regulator or Controllers
-
IRFY240CPower Field-Effect Transistors
-
V24B3V3C100BLPower Supply Modules
-
021506.3MXEPElectric Fuses
-
LT1813IS8Operational Amplifiers