Part Details for G33AB303 by Tokyo Cosmos Electric Co Ltd
Overview of G33AB303 by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G33AB303
G33AB303 CAD Models
G33AB303 Part Data Attributes
|
G33AB303
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G33AB303
Tokyo Cosmos Electric Co Ltd
RES,TAPPED,CERMET,30K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Package Description | SMT, 1313 | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1212 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |