Part Details for G3KFF2 by Yangzhou Yangjie Electronics Co Ltd
Overview of G3KFF2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G3KFF2
G3KFF2 CAD Models
G3KFF2 Part Data Attributes:
|
G3KFF2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G3KFF2
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 800 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for G3KFF2
This table gives cross-reference parts and alternative options found for G3KFF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3KFF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3KFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | G3KFF2 vs G3KFF3 |
RS3KC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | G3KFF2 vs RS3KC-HF |
G3KFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | G3KFF2 vs G3KFF1 |
S3KB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | G3KFF2 vs S3KB-HF |
S3KC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | G3KFF2 vs S3KC-HF |
G3KFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | G3KFF2 vs G3KFF4 |
US3KB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | G3KFF2 vs US3KB-HF |
FR306/G | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | RFE International Inc | G3KFF2 vs FR306/G |
CD214B-FS3K | Rectifier Diode, | Bourns Inc | G3KFF2 vs CD214B-FS3K |
RS3KB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | G3KFF2 vs RS3KB-HF |