-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-on, Solder Terminal, Toggle Actuator, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9796
|
Newark | Process Sealed Ultra-Miniature Smt Toggle |Nkk Switches G3T12AB-S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $6.3000 | Buy Now |
DISTI #
G3T12AB-S-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 50 Lead time: 13 Weeks Container: Tube |
50 In Stock |
|
$4.7870 | Buy Now |
DISTI #
633-G3T12AB-S
|
Mouser Electronics | Toggle Switches SPDT ON NONE ON RoHS: Compliant | 15 |
|
$3.9400 / $5.3200 | Buy Now |
DISTI #
70365544
|
RS | Switch, Sealed, Toggle, SPDT, ON-NONE-ON,0.4VA,28VAC/DC, GullWing Upright W/Brkt/Tube | NKK Switches G3T12AB-S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0000 / $5.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks | 0 |
|
$4.2200 | Buy Now |
DISTI #
26118385
|
Verical | Switch Toggle ON None ON SPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Stick Min Qty: 3 Package Multiple: 1 Date Code: 1520 | Americas - 3 |
|
$2.7560 | Buy Now |
DISTI #
G3T12AB-S
|
TTI | Toggle Switches SPDT ON NONE ON Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$4.6700 / $4.8300 | Buy Now |
DISTI #
G3T12AB-S
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 0.1A/28VAC, 0.1A/28VDC, G3T Min Qty: 1 | 0 |
|
$3.5200 / $4.5200 | RFQ |
DISTI #
C1S530800464680
|
Chip1Stop | Switch Toggle ON None ON SPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Stick RoHS: Compliant | 3 |
|
$3.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G3T12AB-S
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G3T12AB-S
NKK Switches
Toggle Switch, SPDT, On-on, Solder Terminal, Toggle Actuator, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 28 deg | |
Actuator Length | 0.15 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Type | COLUMN TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 5 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 11 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.031 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |