Filter Your Search
1 - 1 of 1 results
|
G3T12AB-S
NKK Switches
|
$4.2829 | Yes | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.08 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | COLUMN TOGGLE | PANEL MOUNTABLE | 0.014@28VAC | 0.4VA@28VDC | 0.014@28VDC | 14 mA | ON-ON | 28 V | 500VAC V | 500 MΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 28 deg | POLYPHENYLENE SULPHIDE | 0.157 inch | PHOSPHOR BRONZE | GOLD | PHOSPHOR BRONZE | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | EPOXY TERMINAL SEALED | HAND/WAVE | NO | PHOSPHOR BRONZE | SOLDER | 0.15 inch | 5 mm | 7.5 mm | 11 mm | 0.031 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.65 | NKK Switches |