Part Details for G4230Q1EBC1SE3 by Microsemi Corporation
Overview of G4230Q1EBC1SE3 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for G4230Q1EBC1SE3
G4230Q1EBC1SE3 CAD Models
G4230Q1EBC1SE3 Part Data Attributes
|
G4230Q1EBC1SE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
G4230Q1EBC1SE3
Microsemi Corporation
Rectifier Diode, 3 Phase, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Case Connection | UNSPECIFIED | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Phases | 3 | |
Rep Pk Reverse Voltage-Max | 300 V |