Part Details for G4230X1EN1SE3 by Microsemi Corporation
Overview of G4230X1EN1SE3 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for G4230X1EN1SE3
G4230X1EN1SE3 CAD Models
G4230X1EN1SE3 Part Data Attributes
|
G4230X1EN1SE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
G4230X1EN1SE3
Microsemi Corporation
Rectifier Diode, 3 Phase, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Case Connection | UNSPECIFIED | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Phases | 3 | |
Rep Pk Reverse Voltage-Max | 300 V |
Alternate Parts for G4230X1EN1SE3
This table gives cross-reference parts and alternative options found for G4230X1EN1SE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G4230X1EN1SE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G4230X1EN1S | Rectifier Diode, 3 Phase, Silicon, | Microsemi Corporation | G4230X1EN1SE3 vs G4230X1EN1S |