Part Details for G4230Y1TN1S by Microsemi Corporation
Overview of G4230Y1TN1S by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for G4230Y1TN1S
G4230Y1TN1S CAD Models
G4230Y1TN1S Part Data Attributes
|
G4230Y1TN1S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
G4230Y1TN1S
Microsemi Corporation
Rectifier Diode, 3 Phase, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | POWER | |
Case Connection | UNSPECIFIED | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Phases | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for G4230Y1TN1S
This table gives cross-reference parts and alternative options found for G4230Y1TN1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G4230Y1TN1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G4230Y1TN1SE3 | Rectifier Diode, 3 Phase, Silicon, | Microsemi Corporation | G4230Y1TN1S vs G4230Y1TN1SE3 |