Part Details for G43B232 by Gigavac LLC
Overview of G43B232 by Gigavac LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for G43B232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-G43B232-ND
|
DigiKey | 10KV SPST-NC HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$442.6000 | Buy Now |
DISTI #
73926868
|
RS | Relay, SPST, High Voltage, 10kV, 12V Bus Wire, Solder, 3 Hole Flange, G43B Serie | Sensata - Gigavac G43B232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$487.0200 / $541.1400 | RFQ |
|
Onlinecomponents.com | 10kV SPST-NC HV Relay RoHS: Compliant | 0 |
|
$315.5600 / $447.2500 | Buy Now |
DISTI #
000000000006381114
|
Sager | Industrial Relays 10KV SPST-NC HV RELAY Min Qty: 1 | 0 |
|
$302.8000 / $453.6300 | Buy Now |
Part Details for G43B232
G43B232 CAD Models
G43B232 Part Data Attributes
|
G43B232
Gigavac LLC
Buy Now
Datasheet
|
Compare Parts:
G43B232
Gigavac LLC
Vacuum Relay, SPST, Momentary, 0.171A (Coil), 12VDC (Coil), 2052mW (Coil), DC Input, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGAVAC LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 66.5 mm | |
Body Length or Diameter | 16.5 mm | |
Coil Current(DC)-Max | 0.171 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 2052 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | MIL-R-83725 | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | VACUUM RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | WIRE WRAP |