Part Details for G43BFB502M by Tokyo Cosmos Electric Co Ltd
Overview of G43BFB502M by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for G43BFB502M
G43BFB502M CAD Models
G43BFB502M Part Data Attributes:
|
G43BFB502M
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G43BFB502M
Tokyo Cosmos Electric Co Ltd
Potentiometer, Cermet, 0.25W, 5000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for G43BFB502M
This table gives cross-reference parts and alternative options found for G43BFB502M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G43BFB502M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G43BB502M | Potentiometer, Cermet, 0.25W, 5000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | Tokyo Cosmos Electric Co Ltd | G43BFB502M vs G43BB502M |
23BR5K | Trimmer, Cermet, 0.25W, 5000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1820, 4 MM, SQUARE, 3 PINS | TT Electronics Resistors | G43BFB502M vs 23BR5K |
G43ET1B502 | Trimmer, 0.25W, 5000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | G43BFB502M vs G43ET1B502 |
G43ETB502M | Potentiometer, Cermet, 0.25W, 5000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | Tokyo Cosmos Electric Co Ltd | G43BFB502M vs G43ETB502M |
23BR5KLFTB | Potentiometer, Cermet, 0.25W, 5000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | TT Electronics Resistors | G43BFB502M vs 23BR5KLFTB |
G43BTB502M | Trimmer, Cermet, 0.25W, 5000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018 | Tokyo Cosmos Electric Co Ltd | G43BFB502M vs G43BTB502M |