Part Details for G47B232 by Gigavac LLC
Overview of G47B232 by Gigavac LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for G47B232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-G47B232-ND
|
DigiKey | 8KV SPST-NC HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$458.9300 | Buy Now |
DISTI #
73926900
|
RS | Relay, SPST, High Voltage, 8kV, 12V Bus Wire, Solder, 3 Hole Flange, G47B Serie | Sensata - Gigavac G47B232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$504.9900 / $561.1000 | RFQ |
|
Onlinecomponents.com | 8kV SPST-NC HV Relay RoHS: Compliant | 0 |
|
$328.5800 / $463.7500 | Buy Now |
DISTI #
000000000006381146
|
Sager | Industrial Relays 8KV SPST-NC HV RELAY Min Qty: 1 | 0 |
|
$315.2800 / $470.3700 | Buy Now |
Part Details for G47B232
G47B232 CAD Models
G47B232 Part Data Attributes
|
G47B232
Gigavac LLC
Buy Now
Datasheet
|
Compare Parts:
G47B232
Gigavac LLC
Vacuum Relay, 1 Form B, SPST, 626.1mW (Coil), 12A (Contact), DC Input, AC/DC Output, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGAVAC LLC | |
Reach Compliance Code | compliant | |
Body Height | 44.2 mm | |
Body Length or Diameter | 28.7 mm | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 626.1 mW | |
Coil Release Voltage(DC) | 5 V | |
Coil Resistance | 230 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Resistance | 30 mΩ | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | MIL-R-83725 | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | VACUUM RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.018001016002032005 inch | |
Termination Type | SOLDER |