Part Details for G65SC02-AC-4 by California Micro Devices
Overview of G65SC02-AC-4 by California Micro Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Part Details for G65SC02-AC-4
G65SC02-AC-4 CAD Models
G65SC02-AC-4 Part Data Attributes
|
G65SC02-AC-4
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
G65SC02-AC-4
California Micro Devices
Microprocessor, 8-Bit, 4MHz, CMOS, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Speed | 4 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for G65SC02-AC-4
This table gives cross-reference parts and alternative options found for G65SC02-AC-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G65SC02-AC-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8400BD6 | 8-BIT, 6MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40 | STMicroelectronics | G65SC02-AC-4 vs Z8400BD6 |
G65SC102AC-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | G65SC02-AC-4 vs G65SC102AC-1 |
G65SC12PI-2 | Microprocessor, 8-Bit, 2MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | G65SC02-AC-4 vs G65SC12PI-2 |
G65SC816D-5 | Microprocessor, 16-Bit, 5MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | G65SC02-AC-4 vs G65SC816D-5 |
G65SC112PS-3 | Microprocessor, 8-Bit, 3MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | G65SC02-AC-4 vs G65SC112PS-3 |
Z84C0010PEG | IC 8-BIT, 10 MHz, MICROPROCESSOR, PDIP40, DIP-40, Microprocessor | Zilog Inc | G65SC02-AC-4 vs Z84C0010PEG |
MC6809EL | 8-BIT, 1MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40 | Motorola Mobility LLC | G65SC02-AC-4 vs MC6809EL |
G65SC112CS-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | G65SC02-AC-4 vs G65SC112CS-3 |
Z84C00HB6 | 8-BIT, 8MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | G65SC02-AC-4 vs Z84C00HB6 |
CDP1802AD3 | 8-BIT, 7.4MHz, MICROPROCESSOR, CDIP40 | Intersil Corporation | G65SC02-AC-4 vs CDP1802AD3 |