There are no models available for this part yet.
Overview of G65SC102APS-5 by California Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for G65SC102APS-5 by California Micro Devices
Part Data Attributes for G65SC102APS-5 by California Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CALIFORNIA MICRO DEVICES CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T40
|
Low Power Mode
|
NO
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Speed
|
5 MHz
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for G65SC102APS-5
This table gives cross-reference parts and alternative options found for G65SC102APS-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G65SC102APS-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QD8080A-2 | Microprocessor, 8-Bit, 2.63MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | G65SC102APS-5 vs QD8080A-2 |
G65SC112AC-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | G65SC102APS-5 vs G65SC112AC-1 |
D8085AH | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | G65SC102APS-5 vs D8085AH |
MD8080A8 | Microprocessor, 8-Bit, 2.08MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | G65SC102APS-5 vs MD8080A8 |
G65SC112DI-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | G65SC102APS-5 vs G65SC112DI-1 |
HI1802AC-P-000 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40 | Hughes Aircraft | G65SC102APS-5 vs HI1802AC-P-000 |
G65SC112CW-2 | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | G65SC102APS-5 vs G65SC112CW-2 |
MC68HC09EL | Microprocessor, 8-Bit, CMOS, CDIP40, 715-05 | Motorola Semiconductor Products | G65SC102APS-5 vs MC68HC09EL |
G65SC02-ACS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | G65SC102APS-5 vs G65SC02-ACS-5 |
Z84C00HB6 | 8-BIT, 8MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | G65SC102APS-5 vs Z84C00HB6 |