Part Details for G6A-434P-ST40-US-DC5 by OMRON Corporation
Overview of G6A-434P-ST40-US-DC5 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G6A-434P-ST40-US-DC5
G6A-434P-ST40-US-DC5 CAD Models
G6A-434P-ST40-US-DC5 Part Data Attributes:
|
G6A-434P-ST40-US-DC5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6A-434P-ST40-US-DC5
OMRON Corporation
Power/Signal Relay, 4PDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 10.1 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 35.4 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 62.5 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .6A@125VAC | |
Contact Current(AC)-Max | 0.6 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 7.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 35.4mm X 10.1mm X 8.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5.5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for G6A-434P-ST40-US-DC5
This table gives cross-reference parts and alternative options found for G6A-434P-ST40-US-DC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6A-434P-ST40-US-DC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6A-234P-ST40-US-DC9 | Power/Signal Relay, DPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G6A-434P-ST40-US-DC5 vs G6A-234P-ST40-US-DC9 |
FBR244D024/02CS | Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G6A-434P-ST40-US-DC5 vs FBR244D024/02CS |
MR62-24SR | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | World Products Inc | G6A-434P-ST40-US-DC5 vs MR62-24SR |
G5V-2-H1-DC48 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.006A (COIL), 48VDC (COIL), 150mW (COIL), 1A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | G6A-434P-ST40-US-DC5 vs G5V-2-H1-DC48 |
MR62-24SRY | Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | World Products Inc | G6A-434P-ST40-US-DC5 vs MR62-24SRY |
MR62-24KSR | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | World Products Inc | G6A-434P-ST40-US-DC5 vs MR62-24KSR |
FBR244G024/02CP | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | G6A-434P-ST40-US-DC5 vs FBR244G024/02CP |
G6A-234P-ST15-US-DC48 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.003A (Coil), 48VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G6A-434P-ST40-US-DC5 vs G6A-234P-ST15-US-DC48 |
MR62-24SR | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TOKIN Corporation | G6A-434P-ST40-US-DC5 vs MR62-24SR |
MR62-12SR | Power/Signal Relay, DPDT, Momentary, 0.043A (Coil), 12VDC (Coil), 550mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TOKIN Corporation | G6A-434P-ST40-US-DC5 vs MR62-12SR |