Part Details for MR62-24KSR by World Products Inc
Overview of MR62-24KSR by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR62-24KSR
MR62-24KSR CAD Models
MR62-24KSR Part Data Attributes
|
MR62-24KSR
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
MR62-24KSR
World Products Inc
Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 9.8 mm | |
Body Height | 11.4 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 550 mW | |
Coil Release Voltage(DC) | 1.3 V | |
Coil Resistance | 1050 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 3.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 20.2mm X 9.8mm X 11.4mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MR62-24KSR
This table gives cross-reference parts and alternative options found for MR62-24KSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR62-24KSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6A-234P-ST40-US-DC9 | Power/Signal Relay, DPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | MR62-24KSR vs G6A-234P-ST40-US-DC9 |
FBR244ND024/02CP | Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | MR62-24KSR vs FBR244ND024/02CP |
V23042A2301B101 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), 5A (CONTACT), 250VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MR62-24KSR vs V23042A2301B101 |
FBR244G024/02CP | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | MR62-24KSR vs FBR244G024/02CP |
FBR244G024/02CS | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | MR62-24KSR vs FBR244G024/02CS |
G6A-234P-ST40-US-DC24 | Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | MR62-24KSR vs G6A-234P-ST40-US-DC24 |
G6A-234P-ST40-US-DC6 | Power/Signal Relay, DPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | MR62-24KSR vs G6A-234P-ST40-US-DC6 |
MR62-24USRY | Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | World Products Inc | MR62-24KSR vs MR62-24USRY |
FBR244ND024/02CT | Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | MR62-24KSR vs FBR244ND024/02CT |
G6A-434P-ST40-US-DC5 | Power/Signal Relay, 4PDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | MR62-24KSR vs G6A-434P-ST40-US-DC5 |