Part Details for G805556015 by Amphenol Corporation
Overview of G805556015 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for G805556015
G805556015 CAD Models
G805556015 Part Data Attributes
|
G805556015
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G805556015
Amphenol Corporation
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G805556015
This table gives cross-reference parts and alternative options found for G805556015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G805556015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53397-0800 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | G805556015 vs 53397-0800 |
9100-31-2 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | G805556015 vs 9100-31-2 |
78944-040LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | G805556015 vs 78944-040LF |
P50L-80P-AS-DA | 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | G805556015 vs P50L-80P-AS-DA |
78527-640 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | G805556015 vs 78527-640 |
10069525-084023 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Amphenol FCi | G805556015 vs 10069525-084023 |
8614-00-40-2-LO-1-326 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | G805556015 vs 8614-00-40-2-LO-1-326 |
TSHR-540-D-10-A-T-200-LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Major League Electronics | G805556015 vs TSHR-540-D-10-A-T-200-LF |
68251-040LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | G805556015 vs 68251-040LF |
1170H80J1T | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Nexus | G805556015 vs 1170H80J1T |