There are no models available for this part yet.
Overview of G809A201222 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for G809A201222 by Amphenol Corporation
Part Data Attributes for G809A201222 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN LEAD (100) OVER NICKEL (50)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for G809A201222
This table gives cross-reference parts and alternative options found for G809A201222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G809A201222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A2012220TLF | Board Connector | Amphenol Corporation | G809A201222 vs G809A2012220TLF |
G809A2012220EU | Board Connector | Amphenol Corporation | G809A201222 vs G809A2012220EU |
G809A2012120 | Board Connector | Amphenol Corporation | G809A201222 vs G809A2012120 |
G809A201232 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | G809A201222 vs G809A201232 |
G809A2012120EU | Board Connector | Amphenol Corporation | G809A201222 vs G809A2012120EU |
G809A2012320TLF | Board Connector | Amphenol Corporation | G809A201222 vs G809A2012320TLF |
G809A201242 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | G809A201222 vs G809A201242 |
G809A2012120LF | Board Connector | Amphenol Corporation | G809A201222 vs G809A2012120LF |
G809A2012320TEU | Board Connector | Amphenol Corporation | G809A201222 vs G809A2012320TEU |
G809A2012320 | Board Connector | Amphenol Corporation | G809A201222 vs G809A2012320 |