Part Details for G809A2050321TEU by Amphenol Corporation
Overview of G809A2050321TEU by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for G809A2050321TEU
G809A2050321TEU CAD Models
G809A2050321TEU Part Data Attributes
Alternate Parts for G809A2050321TEU
This table gives cross-reference parts and alternative options found for G809A2050321TEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G809A2050321TEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A2050221EU | Board Connector | Amphenol Corporation | G809A2050321TEU vs G809A2050221EU |
G809A2050321LF | Board Connector | Amphenol Corporation | G809A2050321TEU vs G809A2050321LF |
G809A2050221LF | Board Connector | Amphenol Corporation | G809A2050321TEU vs G809A2050221LF |
G809A2050321EU | Board Connector | Amphenol Corporation | G809A2050321TEU vs G809A2050321EU |
LMZ31704RVQR | 2.95V to 17V, 4A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85 | Texas Instruments | G809A2050321TEU vs LMZ31704RVQR |
G809A2050121TLF | Board Connector | Amphenol Corporation | G809A2050321TEU vs G809A2050121TLF |
G809A2050121 | Board Connector | Amphenol Corporation | G809A2050321TEU vs G809A2050121 |
G809A2050221TEU | Board Connector | Amphenol Corporation | G809A2050321TEU vs G809A2050221TEU |
G809A2050121TEU | Board Connector | Amphenol Corporation | G809A2050321TEU vs G809A2050121TEU |
G809A2050121T | Board Connector | Amphenol Corporation | G809A2050321TEU vs G809A2050121T |