Part Details for G825040101 by Amphenol Corporation
Overview of G825040101 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G825040101
G825040101 CAD Models
G825040101 Part Data Attributes
|
G825040101
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G825040101
Amphenol Corporation
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G825040101
This table gives cross-reference parts and alternative options found for G825040101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G825040101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-2174005 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | G825040101 vs M22-2174005 |
M22-2154005 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | G825040101 vs M22-2154005 |
SLY109840Z | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | G825040101 vs SLY109840Z |
B40B-PUDSS-1 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | G825040101 vs B40B-PUDSS-1 |
M22-2174006 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | G825040101 vs M22-2174006 |
SLY108540S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | G825040101 vs SLY108540S |
SLY108140Z | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | G825040101 vs SLY108140Z |
B40B-PUDSS(LF)(SN) | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | G825040101 vs B40B-PUDSS(LF)(SN) |
SLY110440S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | G825040101 vs SLY110440S |
SLY108540Z | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | G825040101 vs SLY108540Z |