Part Details for GA10K3MRBD1 by TE Connectivity
Overview of GA10K3MRBD1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA10K3MRBD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1434
|
Newark | Mbd9-Mrbd Te # 10226098-00 Rohs Compliant: Yes |Te Connectivity GA10K3MRBD1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
223-1545-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3976K BEAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
268 In Stock |
|
$22.5735 / $31.6000 | Buy Now |
DISTI #
GA10K3MRBD1
|
Avnet Americas | Thermistor NTC 10KOhm ±0.5% - Bulk (Alt: GA10K3MRBD1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$17.5820 / $21.1580 | Buy Now |
DISTI #
824-GA10K3MRBD1
|
Mouser Electronics | NTC Thermistors MBD9-MRBD RoHS: Compliant | 248 |
|
$21.8100 / $31.6000 | Buy Now |
DISTI #
71023570
|
RS | Sensor, MBD9-MRBD, Temperature, GA10K3MRBD1 | TE Connectivity GA10K3MRBD1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7100 | RFQ |
|
Future Electronics | MBD9-MRBD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 397Bag |
|
$20.7500 / $20.9400 | Buy Now |
|
Future Electronics | MBD9-MRBD RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$20.7500 / $20.9400 | Buy Now |
DISTI #
TSSGA10K3MRBD1
|
Heilind Electronics | MBD9-MRBD | Americas - 0 in Stock |
|
$10.2096 / $21.7460 | Buy Now |
|
Onlinecomponents.com | MBD9-MRBD RoHS: Compliant | 0 |
|
$12.4500 / $26.2300 | Buy Now |
DISTI #
GA10K3MRBD1
|
TTI | NTC Thermistors MBD9-MRBD RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 102 Container: Bulk | Americas - 0 |
|
$8.5900 / $18.6600 | Buy Now |
Part Details for GA10K3MRBD1
GA10K3MRBD1 CAD Models
GA10K3MRBD1 Part Data Attributes
|
GA10K3MRBD1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GA10K3MRBD1
TE Connectivity
NON-LINEAR RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 56 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Resistor Type | NON-LINEAR RESISTOR | |
Thermistor Application | TEMPERATURE SENSING |