Part Details for GACEX101M6.3V6.3X5.4TR13 by Cal-Chip Electronics
Overview of GACEX101M6.3V6.3X5.4TR13 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Part Details for GACEX101M6.3V6.3X5.4TR13
GACEX101M6.3V6.3X5.4TR13 CAD Models
GACEX101M6.3V6.3X5.4TR13 Part Data Attributes
|
GACEX101M6.3V6.3X5.4TR13
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GACEX101M6.3V6.3X5.4TR13
Cal-Chip Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 3126, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 3980 mΩ | |
Leakage Current | 0.0063 mA | |
Manufacturer Series | GACEX | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 71 mA | |
Size Code | 3126 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Shape | FLAT |
Alternate Parts for GACEX101M6.3V6.3X5.4TR13
This table gives cross-reference parts and alternative options found for GACEX101M6.3V6.3X5.4TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GACEX101M6.3V6.3X5.4TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UUX1V101M1NRGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 4141, CHIP | Nichicon Corporation | GACEX101M6.3V6.3X5.4TR13 vs UUX1V101M1NRGS |
EMZA250ADA101MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2826, ROHS COMPLIANT | United Chemi-Con Inc | GACEX101M6.3V6.3X5.4TR13 vs EMZA250ADA101MF80G |
GACE101M25V8X10.2TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 3933, CHIP | Cal-Chip Electronics | GACEX101M6.3V6.3X5.4TR13 vs GACE101M25V8X10.2TR13 |
UUX1C101M1NRGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 3333, CHIP | Nichicon Corporation | GACEX101M6.3V6.3X5.4TR13 vs UUX1C101M1NRGS |
GACE101M4V5X5.4TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 2621, CHIP | Cal-Chip Electronics | GACEX101M6.3V6.3X5.4TR13 vs GACE101M4V5X5.4TR13 |
UUX1A101M1BRGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 3333, CHIP | Nichicon Corporation | GACEX101M6.3V6.3X5.4TR13 vs UUX1A101M1BRGS |
EMZA350ADA101MF80G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, ROHS COMPLIANT | United Chemi-Con Inc | GACEX101M6.3V6.3X5.4TR13 vs EMZA350ADA101MF80G |
GACEX101M25V8X10.2TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 3933, CHIP | Cal-Chip Electronics | GACEX101M6.3V6.3X5.4TR13 vs GACEX101M25V8X10.2TR13 |
EMZA6R3ADA101MF61G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, ROHS COMPLIANT | United Chemi-Con Inc | GACEX101M6.3V6.3X5.4TR13 vs EMZA6R3ADA101MF61G |
107SMH050M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, SURFACE MOUNT, 3333, LEAD FREE | Illinois Capacitor Inc | GACEX101M6.3V6.3X5.4TR13 vs 107SMH050M |