Part Details for GAL20V8B-15LJNI by Lattice Semiconductor Corporation
Overview of GAL20V8B-15LJNI by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GAL20V8B-15LJNI
GAL20V8B-15LJNI CAD Models
GAL20V8B-15LJNI Part Data Attributes:
|
GAL20V8B-15LJNI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL20V8B-15LJNI
Lattice Semiconductor Corporation
EE PLD, 15ns, PAL-Type, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 45.5 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.5062 mm |
Alternate Parts for GAL20V8B-15LJNI
This table gives cross-reference parts and alternative options found for GAL20V8B-15LJNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8B-15LJNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20V8A-15LJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8B-15LJNI vs GAL20V8A-15LJ |
PALCE20V8Q-15JC/4 | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8B-15LJNI vs PALCE20V8Q-15JC/4 |
GAL20V8B-15QJN | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8B-15LJNI vs GAL20V8B-15QJN |
PALCE20V8H-15JI/4 | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8B-15LJNI vs PALCE20V8H-15JI/4 |
PALCE20V8H-15JC/4 | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8B-15LJNI vs PALCE20V8H-15JC/4 |
GAL20V8B-15LJN | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8B-15LJNI vs GAL20V8B-15LJN |
GAL20V8B-15QJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8B-15LJNI vs GAL20V8B-15QJ |
GAL20V8A-15QJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8B-15LJNI vs GAL20V8A-15QJ |
GAL20V8B-15LJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8B-15LJNI vs GAL20V8B-15LJ |
GAL20V8A-15LJI | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8B-15LJNI vs GAL20V8A-15LJI |