Filter Your Search
1 - 1 of 1 results
|
GAL20V8B-15LJNI
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 20 | 8 | 12 | 8 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 45.5 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | Lattice Semiconductor |