Part Details for GANSPIN2 by STMicroelectronics
Results Overview of GANSPIN2 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GANSPIN2 Information
GANSPIN2 by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for GANSPIN2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GANSPIN2
|
Avnet Americas | - Tape and Reel (Alt: GANSPIN2) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
511-GANSPIN2
|
Mouser Electronics | STMicroelectronics TFQFPN 9X9X1.05 35L PITCH 0.6MM | 0 |
|
$4.4000 | Order Now |
|
DISTI #
511-GANSPIN2
|
Mouser Electronics | STMicroelectronics TFQFPN 9X9X1.05 35L PITCH 0.6MM | 0 |
|
$4.4000 | Order Now |