Part Details for GB15AP-XB by NKK Switches
Overview of GB15AP-XB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB15AP-XB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9457
|
Newark | Process Sealed Ultra-Miniature Pushbutton |Nkk Switches GB15AP-XB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 / $8.9500 | Buy Now |
DISTI #
360-3896-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
124 In Stock |
|
$3.9790 / $6.0100 | Buy Now |
DISTI #
633-GB15AP-XB
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) STRAIGHT PC WHITE CAP .4VA RoHS: Compliant | 0 |
|
$4.5200 / $6.0100 | Order Now |
DISTI #
71049615
|
RS | Switch, Sealed, Ultra Mini P/B, SPDT, ON-(ON),White Cap,0.4VA,28VAC/DC, Str PC Term | NKK Switches GB15AP-XB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4500 / $5.7900 | RFQ |
|
Future Electronics | GB Series Ultra Mini SPDT On-Momentary Straight Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Box | 0Box |
|
$4.6700 | Buy Now |
|
Quest Components | SERIES GB PUSHBUTTON SWITCH | 8 |
|
$6.6150 / $13.2300 | Buy Now |
DISTI #
GB15AP-XB
|
TTI | Pushbutton Switches SPDT ON-(ON) STRAIGHT PC WHITE CAP .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$4.3000 / $5.4400 | Buy Now |
|
Powell Electronics | PROCESS SEALED ULTRA-MINIATURE PUSHBUTTO Min Qty: 1 | 630 |
|
$3.6200 / $5.3600 | Buy Now |
Part Details for GB15AP-XB
GB15AP-XB CAD Models
GB15AP-XB Part Data Attributes
|
GB15AP-XB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
GB15AP-XB
NKK Switches
Process Sealed Ultra-Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Through Hole; Termination Style: PC Pin; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.13 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 1.1 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 4.5 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 7 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.063 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@28VAC | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.102 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for GB15AP-XB
This table gives cross-reference parts and alternative options found for GB15AP-XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GB15AP-XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB215CWCKG01-5C12-HB | Pushbutton Switch | NKK Switches | GB15AP-XB vs YB215CWCKG01-5C12-HB |
YB215CWCPG01-N-HB | Pushbutton Switch | NKK Switches | GB15AP-XB vs YB215CWCPG01-N-HB |
YB215CWCPG01-5C12-HB | Pushbutton Switch | NKK Switches | GB15AP-XB vs YB215CWCPG01-5C12-HB |
UB-15H1SKP4R | Pushbutton Switch, SPDT, On-(on), Momentary, 0.014A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | NKK Switches | GB15AP-XB vs UB-15H1SKP4R |
YB215CWCPG01-5D12-HB | Pushbutton Switch | NKK Switches | GB15AP-XB vs YB215CWCPG01-5D12-HB |
YB215CWCPG01-5C24-HB | Pushbutton Switch | NKK Switches | GB15AP-XB vs YB215CWCPG01-5C24-HB |
YB215CWSPG01-5D05-HB | Pushbutton Switch | NKK Switches | GB15AP-XB vs YB215CWSPG01-5D05-HB |
YB215CWCKG01-5F24-HB | Pushbutton Switch | NKK Switches | GB15AP-XB vs YB215CWCKG01-5F24-HB |
YB215CWSPG01-5C12-HB | Pushbutton Switch | NKK Switches | GB15AP-XB vs YB215CWSPG01-5C12-HB |
GB15AV-XB | Process Sealed Ultra-Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | GB15AP-XB vs GB15AV-XB |